VishayBFC233824334Película del capacitor

Cap Film Suppression X2 0.33uF 630VDC/310VAC PP 20% (17.5 X 8.5 X 15mm) Radial Plastic Rectangular Can 15mm 110°C Loose

This interference suppression BFC233824334 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|310VAC. This part has a maximum operating temperature of 110 °C. The BFC233824334 part has a radial termination style. Its capacitance value is 0.33uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 17.5(Max) mm long, 15(Max) mm tall and 8.5(Max) mm deep. It has a tolerance of 20%.

Import TariffMay apply to this part

5,295 piezas: Se puede enviar en 2 días

    Total$1.86Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2531+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      India
      • In Stock: 5,295 piezas
      • Price: $1.8632

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.