Un 25-50% de rebaja
VishayBFC233820105Película del capacitor
Cap Film Suppression X2 1uF 630VDC/310VAC PP 20%( 26 X 10 X 19.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 1uF | |
| 20% | |
| 630VDC|310VAC | |
| PP | |
| Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| 26 X 10 X 19.5 | |
| Straight | |
| -55 | |
| 110 | |
| Loose | |
| 26(Max) | |
| 10(Max) | |
| 19.5(Max) | |
| 6.8 | |
| 0.8 | |
| 3.5 | |
| 19.5(Max) |
This interference suppression BFC233820105 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|310VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 1uF. This product is 26(Max) mm long, 19.5(Max) mm tall and 10(Max) mm deep. The BFC233820105 part has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

