Reduced Price
VishayBFC233624104Película del capacitor
Cap Film Suppression X2 0.1uF 630VDC/310VAC PP 10% (17.5 X 5 X 11mm) Radial 15mm 110°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 0.1uF | |
| 10% | |
| 310VAC|630VDC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 17.5 X 5 X 11 | |
| Straight | |
| -55 | |
| 110 | |
| Tape and Reel | |
| 17.5(Max) | |
| 5(Max) | |
| 11(Max) | |
| 0.6 | |
| 11(Max) |
This interference suppression BFC233624104 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|310VAC. This part has a maximum operating temperature of 110 °C. The BFC233624104 part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. Its capacitance value is 0.1uF. It has a tolerance of 10%. This product is 17.5(Max) mm long, 11(Max) mm tall and 5(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

