VishayBFC233620154Película del capacitor

Cap Film Suppression X2 0.15uF 630VDC/310VAC PP 20% (17.5 X 6 X 12mm) Radial 15mm 110°C Loose

This interference suppression BFC233620154 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|310VAC. This part has a maximum operating temperature of 110 °C. This product is 17.5(Max) mm long, 12(Max) mm tall and 6(Max) mm deep. Its capacitance value is 0.15uF. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. It has a tolerance of 20%. The BFC233620154 part has a radial termination style.

1,000 piezas: Se puede enviar en 3 días

    Total$565.80Price for 1000

    • (1000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2514+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      India
      • In Stock: 1,000 piezas
      • Price: $0.5658

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.