| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±1 |
| Output Type | Fixed |
| Output Voltage (V) | 15 |
| Maximum Output Current (A) | 1 |
| Minimum Input Voltage (V) | 16 |
| Maximum Input Voltage (V) | 26.5 |
| Maximum Dropout Voltage @ Current (V) | 0.5(Min)@500mA |
| Reference Voltage (V) | 0.758 |
| Line Regulation | 80mV |
| Load Regulation | 0.3V |
| Junction to Ambient | 206.4°C/W(Typ) |
| Special Features | Short Circuit Protection|Thermal Protection |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HTSOP-J EP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |