SamtecBCS-132-L-D-HECabezales del conector y receptáculos PCB
Conn Socket Strip SKT 64 POS 2.54mm Solder RA Side Entry Thru-Hole TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 64 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 4.6/Contact | |
| 700VDC|495VAC | |
| 10 | |
| -55 | |
| 125 | |
| 2500 | |
| Tube | |
| 81.28 | |
| 8.13 | |
| 5.72 | |
| TIGER CLAW™ | |
| Contact Plating Thickness | 0.25um |
| 3.16 | |
| Through Hole |
Use this socket strip BCS-132-L-D-HE connector from Samtec when board-to-board interconnects is required. This SKT connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a right angle body orientation. It has a maximum voltage rating of 450 VAC. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 4.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. BCS-132-L-D-HE is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 81.28 mm long, 5.72 mm tall and 8.13 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

