SamtecBCS-120-L-S-TECabezales del conector y receptáculos PCB

Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube

Samtec brings you their socket strip BCS-120-L-S-TE header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 475 VAC. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 4.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. BCS-120-L-S-TE is housed in black liquid crystal polymer. This product is 50.8 mm long, 7.37 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

21 piezas: Se puede enviar mañana

    Total$3.64Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1711+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Estados Unidos de América
      • In Stock: 21 piezas
      • Price: $3.64

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.