SamtecBBS-120-T-ACabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 50.8 | |
| 2.54 | |
| 8.51 | |
| 3.18 | |
| Through Hole |
Look no further than the unshrouded BBS-120-T-A header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 20 contacts that are made out of phosphor bronze|brass and plated with tin over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. BBS-120-T-A is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 50.8 mm long, 8.51 mm tall and 2.54 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

