SamtecBBL-101-T-ECabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 1 | |
| 1 | |
| Solder | |
| Straight | |
| 1/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 2.54 | |
| 2.54 | |
| 4.52 | |
| 3.18 | |
| Through Hole |
Easily mount this unshrouded BBL-101-T-E header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's a single contact that is made out of phosphor bronze|brass and plated with tin over nickel. It has a header type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. BBL-101-T-E is housed in black polyester. This product is 2.54 mm long, 4.52 mm tall and 2.54 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

