Un 50-75% de rebaja
NKK SwitchesBB15AB-HABotón pulsador
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 50000 | |
| Black | |
| 6.3 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 2.54 | |
| Body/N/A | |
| Total/Process | |
| Straight | |
| -30 | |
| 85 | |
| 8 | |
| 19.4 |
This classic BB15AB-HA push button switch from NKK Switches will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The BB15AB-HA push switch has a PC pin termination style. This product is 8 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

