Micro Commercial ComponentsBAV20WS-TPRectifiers

Diode Small Signal Switching 200V 0.4A 2-Pin SOD-323 T/R

Switch from an AC voltage to a DC voltage using a small signal switching diode BAV20WS-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 250 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 2.5 A, while its maximum continuous forward current is 0.4 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    22 semanas
    • Price: $0.0191
    1. 3000+$0.0191
    2. 6000+$0.0189
    3. 9000+$0.0187
    4. 15000+$0.0186
    5. 21000+$0.0184
    6. 30000+$0.0180

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.