Un 10-25% de rebaja

STMicroelectronicsBAT54FILMRectifiers

Diode Small Signal Schottky 40V 0.3A 3-Pin SOT-23 T/R

Converting from AC to DC is simple when using a small signal Schottky diode BAT54FILM rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.3 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Total en Stock: 537,008 piezas

Regional Inventory: 8

    Total$0.02Price for 1

    8 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1628+
      Manufacturer Lead Time:
      99 semanas
      Minimum Of :
      1
      Maximum Of:
      8
      Country Of origin:
      China
         
      • Price: $0.0204
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1628+
      Manufacturer Lead Time:
      99 semanas
      Country Of origin:
      China
      • In Stock: 8 piezas
      • Price: $0.0204
    • (3000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2514+
      Manufacturer Lead Time:
      25 semanas
      Country Of origin:
      China
      • In Stock: 537,000 piezas
      • Price: $0.0300

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.