Micro Commercial ComponentsBAS70TW-TPRectifiers

Diode Small Signal Schottky 70V 0.07A 6-Pin SOT-363 T/R

Converting from AC to DC is simple when using a small signal Schottky diode BAS70TW-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 200 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a triple parallel configuration. Its peak non-repetitive surge current is 0.1 A, while its maximum continuous forward current is 0.07 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    20 semanas
    • Price: $0.0587
    1. 3000+$0.0587
    2. 6000+$0.0578

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.