Taiwan SemiconductorBAS40-05 RFRectifiers
Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Dual Common Cathode | |
| 40 | |
| 0.2 | |
| 0.6 | |
| 1@0.04A | |
| 0.2@30V | |
| 200 | |
| 5 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a small signal Schottky diode BAS40-05 RF rectifier from Taiwan Semiconductor. Its maximum power dissipation is 200 mW. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A. This rectifier has an operating temperature range of -65 °C to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

