VishayBAS281-GS08Rectifiers
Diode Small Signal Schottky 0.03A 2-Pin Quadro MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Single | |
| 0.03 | |
| 0.5 | |
| 1@0.015A | |
| 0.2 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 1.7 |
| Package Length | 3.5 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | Quadro MELF SOD-80 |
| 2 |
Switch from an AC voltage to a DC voltage using a small signal Schottky diode BAS281-GS08 rectifier from Vishay. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 0.5 A, while its maximum continuous forward current is 0.03 A. It is made in a single configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

