Cinch Connectivity SolutionsBACC45FT20-28P9HConector circular
Conn Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-26500 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| 9 | |
| 1 | |
| 28 | |
| 28 | |
| PIN | |
| Crimp | |
| 20-28 | |
| (12-14)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Anodize | |
| Black | |
| 41/7.5 | |
| -55 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 38.35 | |
| 34.16 |
Need a solid cylindrical cable housing connection? Then this BACC45FT20-28P9H connector from Cinch Connectors is right for you. It has a plug type gender. This PL connector has 28 PL contacts. Its shell size is 20-28. It has a straight body orientation. This circular connector has an operating temperature of -55 to 200 °C. This product is 34.16 mm long with a diameter of 38.35 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

