HoneywellBA-2RV2-A2Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Roller Lever 20A 480VAC 250VDC 0.97N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Roller Lever | |
| SPDT | |
| 20 | |
| 100000 | |
| 20000000 | |
| 2.16 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -55 | |
| 85 | |
| 0.97 |
This BA-2RV2-A2 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 20. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BA-2RV2-A2 snap action switch has a solder termination style. The maximum AC voltage rating is 250 VAC. This product is 49.3 mm long and 17.5 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

