TDKB88069X7460B102Tubos de descarga de gas

Gas Discharge Tubes 350VDC 1.5pF Radial Thru-Hole

Protect your power transmission line or distribution system with this 3-electrode surge B88069X7460B102 surge arrestor manufactured from EPCOS. Its maximum surge current is 40 kA. This part has an operating temperature range of -40 °C to 90 °C. This component will be shipped in tray format. This product is 15 mm long, 12.5(Max) mm tall and 9.5 mm deep.

Import TariffMay apply to this part

443 piezas: Se puede enviar en 3 días

    Total$1.92Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2405+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Malaisia
      • In Stock: 443 piezas
      • Price: $1.923

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.