TDKB84144A0120R120Filtros de suministro
Power Line Filter EMC 50Hz/60Hz 120A 520VAC Terminal Block Chassis Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| EMC | |
| 120 | |
| 520VAC | |
| 3 | |
| Chassis Mount | |
| Terminal Block | |
| -25 | |
| 100 | |
| 336 | |
| 130 | |
| 130 |
This B84144A0120R120 power line filter from EPCOS is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. This device has a maximum current rating of 120. It has an operating frequency of 50|60 Hz. The B84144A0120R120 power line filter has a terminal block termination style. This product is 130 mm long, 130 mm tall and 336 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

