Un 50-75% de rebaja
TDKB84142B25RFiltros de suministro
Power Line Filter EMC 50Hz/60Hz 25A 250VAC/250VDC Terminal Block Chassis Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| EMC | |
| 25 | |
| 2.77 | |
| 250VDC|250VAC | |
| 1 | |
| Chassis Mount | |
| Terminal Block | |
| -25 | |
| 100 | |
| 206 | |
| 113 | |
| 81 |
This B84142B25R power line filter from EPCOS is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. This device has a maximum current rating of 25. It has an operating frequency of 50|60 Hz. The B84142B25R power line filter has a terminal block termination style. This product is 206 mm long, 81 mm tall and 113 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

