TDKB84110BA14Filtros de suministro
Power Line Filter 50Hz/60Hz 1.4A 250VAC/250VDC PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 1.4 | |
| 250VAC|250VDC | |
| 27 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| -25 | |
| 100 | |
| 34 | |
| 31 | |
| 33 |
This B84110BA14 power line filter from EPCOS is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 1.4. This power line filter has a maximum operating temperature of 40 °C. The B84110BA14 power line filter has a PC pin termination style. This product is 34 mm long, 33 mm tall and 31 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

