TDKB84108S1004A110Filtros de suministro
Power Line Filter EMC 50Hz/60Hz 10A 440VAC Quick Connect Chassis Mount Medical
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| EMC | |
| 10 | |
| 3.5 | |
| 440VAC | |
| 3 | |
| Chassis Mount | |
| Quick Connect | |
| 50.8 | |
| 89.5 | |
| 38 |
Use this B84108S1004A110 power line filter from EPCOS to attenuate frequencies between an electronic component and an external line. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 10. The B84108S1004A110 power line filter has a quick connect termination style. This product is 50.8 mm long, 38 mm tall and 89.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

