TDKB82801C145A50Transformador de corriente

Current Transformer 1:50 1500VAC 0.00028Ohm Prim. DCR 0.4Ohm Sec. DCR 40000mA Prim. 10 Terminal Gull Wing SMD

Look no further, use this B82801C145A50 current transformer by EPCOS to step down high alternating current in order to safely measure the current flow in high voltage and current circuits. It has an operating frequency of 50K to 500K Hz. This current transformer has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has 10 terminals. This product is 14.48 mm long, 10 mm tall and 19.91 mm deep. It also has a current sense transformer. It has a turn ratio of 1:50. The maximum DCR on the primary side is 0.00028 Ohm, while its 0.4 Ohm on the secondary side.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.