| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8504.50.40.00 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | Power Line |
| Configuration | Dual |
| Number of Lines | 2 |
| Inductance (H) | 10000u |
| Leakage Inductance (H) | 140u |
| Test Frequency (Hz) | 10k |
| Maximum DC Current (A) | 0.45 |
| Maximum DC Resistance (Ohm) | 1.75(Typ) |
| Maximum Voltage Rating | 300VAC |
| Withstand Voltage | 2kVAC |
| Mounting | Through Hole |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |
| Maximum Product Length (mm) | 16.5 |
| Maximum Product Depth (mm) | 11 |
| Maximum Product Height (mm) | 16.5 |