| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8504.50.40.00 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance (H) | 0.68u |
| Tolerance | 5% |
| Inductance Test Frequency (Hz) | 25M |
| Maximum DC Current (A) | 0.19 |
| Maximum Saturation Current (A) | 0.19 |
| Maximum DC Resistance (Ohm) | 1.7 |
| Minimum Quality Factor | 23 |
| Quality Test Frequency (Hz) | 50M |
| Minimum Self Resonant Frequency (Hz) | 300M |
| Number of Terminals | 2 |
| Case Size | 0805 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 2.3 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 1.7 |
| Maximum Product Height (mm) | 1.4 |