TDKB82496C3270JMontaje superficial de inductores
Inductor RF Laser Cut 0.027uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.36A 0.55Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Laser Cut | |
| Copper Plated Ceramic | |
| 0.027u | |
| 5% | |
| 100M | |
| 0.36 | |
| 0.55 | |
| 14 | |
| 100M | |
| 3000M | |
| 2 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 0.9 | |
| 0.9 |
This chip B82496C3270J surface mount inductor from EPCOS is ideal for saving valuable space on a PCB. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with laser cut technology. It has an inductance of 27n H. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 360m A with a maximum resistance of 550m Ohm. This product is 1.7 mm long, 0.9 mm tall and 0.9 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3G Hz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

