Un 10-25% de rebaja
TDKB82496C3221JMontaje superficial de inductores
Inductor RF Laser Cut 0.22uH 5% 25.2MHz 4Q-Factor Copper Plated Ceramic 0.11A 7Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Laser Cut | |
| Copper Plated Ceramic | |
| 0.22u | |
| 5% | |
| 25.2M | |
| 0.11 | |
| 7 | |
| 4 | |
| 25.2M | |
| 1300M | |
| 2 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 0.9 | |
| 0.9 |
This chip B82496C3221J surface mount inductor from EPCOS is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 220n H. This product is 1.7 mm long, 0.9 mm tall and 0.9 mm deep. It has a tolerance of 5%. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 1.3G Hz. This SMD inductor has a maximum DC current of 110m A with a maximum resistance of 7 Ohm. This device is made with laser cut technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

