Reduced Price
TDKB82476A1683MMontaje superficial de inductores
Inductor Power Unshielded Wirewound 68uH 20% 100KHz Ferrite 1.5A 0.16Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 68u | |
| 20% | |
| 100K | |
| 1.5 | |
| 1.4 | |
| 0.16 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.08 |
An ideal space-saving electronic component is this power B82476A1683M surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 160m Ohm. Its test frequency is 100K Hz. This product is 12.95 mm long, 5.08 mm tall and 9.4 mm deep. It has an inductance of 68u H. This device is made with wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

