Reduced Price

TDKB82476A1334MMontaje superficial de inductores

Inductor Power Unshielded Wirewound 330uH 20% 100KHz Ferrite 0.6A 0.81Ohm DCR T/R

This power B82476A1334M surface mount inductor from EPCOS is ideal for applications where space is a major influence of circuit design. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100K Hz. It has a tolerance of 20%. This product is 12.95 mm long, 5.08 mm tall and 9.4 mm deep. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 810m Ohm. This device utilizes wirewound technology. It has an inductance of 330u H.

Import TariffMay apply to this part

76 piezas: Se puede enviar en 2 días

    Total$0.36Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1631+
      Manufacturer Lead Time:
      15 semanas
      Minimum Of :
      1
      Maximum Of:
      76
      Country Of origin:
      China
         
      • Price: $0.3582
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1631+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 76 piezas
      • Price: $0.3582

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.