TDKB82476A1104M000Montaje superficial de inductores

Inductor Power Unshielded Wirewound 100uH 20% 100KHz Ferrite 1.3A 0.23Ohm DCR T/R

Save valuable space on a PCB with this power B82476A1104M000 surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes wirewound technology. Its test frequency is 100K Hz. It has a tolerance of 20%. This product is 12.95 mm long, 5.08 mm tall and 9.4 mm deep. It has an inductance of 100u H. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 230m Ohm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.