TDKB82475A1104K000Montaje superficial de inductores
Inductor Power Wirewound 100uH 10% 100KHz Ferrite 0.97A 0.35Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | Yes |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 100u | |
| 10% | |
| 100K | |
| 0.97 | |
| 1 | |
| 0.35 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10 | |
| 5.8 |
An ideal space-saving electronic component is this power B82475A1104K000 surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with wirewound technology. It has an inductance of 100u H. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 970m A with a maximum resistance of 350m Ohm. Its test frequency is 100K Hz. This product is 10.4 mm long, 5.8 mm tall and 10 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

