TDKB82472G6334MMontaje superficial de inductores

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.33A 1.7Ohm DCR T/R

Save valuable space on a PCB with this power B82472G6334M surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100K Hz. It has an inductance of 330u H. This SMD inductor has a maximum DC current of 330m A with a maximum resistance of 1.7 Ohm. This device utilizes wirewound technology. It has a tolerance of 20%. This product is 7.5 mm long, 4.5 mm tall and 7.5 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.5633
    1. 1+$0.5633
    2. 15000+$0.4316

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.