TDKB82472G6153MMontaje superficial de inductores
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.53A 0.08Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 20% | |
| 100K | |
| 1.53 | |
| 1.35 | |
| 0.08 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 4.5 |
Make any circuit look clean and compact using this power B82472G6153M surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 7.5 mm long, 4.5 mm tall and 7.5 mm deep. Its test frequency is 100K Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1.53 A with a maximum resistance of 80m Ohm. It has an inductance of 15u H. It has a tolerance of 20%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

