TDKB82471A1104KMontaje superficial de inductores

Inductor Power Wirewound 100uH 10% 100KHz Ferrite 0.52A 0.7Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power B82471A1104K surface mount inductor from EPCOS is perfect for you! This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with wirewound technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 520m A with a maximum resistance of 700m Ohm. This product is 6.1 mm long, 4.9 mm tall and 6 mm deep. It has an inductance of 100u H. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.5110
    1. 1+$0.5110
    2. 12000+$0.4012

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.