TDKB82464G4683MMontaje superficial de inductores
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.3A 0.13Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 68u | |
| 20% | |
| 100K | |
| 1.3 | |
| 1.45 | |
| 0.13 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
An ideal space-saving electronic component is this power B82464G4683M surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 130m Ohm. It has an inductance of 68u H. Its test frequency is 100K Hz. This device is made with wirewound technology. It has a tolerance of 20%. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

