TDKB82464G4473M000Montaje superficial de inductores

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.55A 0.095Ohm DCR T/R Automotive AEC-Q200

This power B82464G4473M000 surface mount inductor from EPCOS is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with wirewound technology. Its test frequency is 100K Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.55 A with a maximum resistance of 95m Ohm. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep. It has an inductance of 47u H.

9,000 piezas: Se puede enviar en 2 días

    Total$566.10Price for 750

    • (750)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2510+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Hungría
      • In Stock: 9,000 piezas
      • Price: $0.7548

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.