Un 25-50% de rebaja
TDKB82464G4103MMontaje superficial de inductores
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.4A 0.03Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 3.4(Typ) | |
| 3.8(Typ) | |
| 0.03 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
An ideal space-saving electronic component is this power B82464G4103M surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 3.4 A with a maximum resistance of 30m Ohm. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep. It has an inductance of 10u H. This device utilizes wirewound technology. It has a tolerance of 20%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

