TDKB82462G4102MMontaje superficial de inductores
Inductor Power Shielded Wirewound 1uH 20% 100KHz Ferrite 3.4A 0.016Ohm DCR 2424 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1u | |
| 10 | |
| 20% | |
| 100K | |
| 3.4(Typ) | |
| 4.7(Typ) | |
| 0.016 | |
| 2 | |
| 2424 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 3 |
Save valuable space on a PCB with this power B82462G4102M surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 1u H. This SMD inductor has a maximum DC current of 3.4 A with a maximum resistance of 16m Ohm. This product is 6.3 mm long, 3 mm tall and 6.3 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology. Its test frequency is 100K Hz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

