TDKB82462A4682MMontaje superficial de inductores
Inductor Power Wirewound 6.8uH 20% 100KHz Ferrite 1.4A 0.1Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Ferrite | |
| 6.8u | |
| 20% | |
| 100K | |
| 1.4(Typ) | |
| 2.65(Typ) | |
| 0.1 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 6.2 | |
| Surface Mount | |
| 6 | |
| 3 |
This power B82462A4682M surface mount inductor from EPCOS is ideal for applications where space is a major influence of circuit design. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 1.4 A with a maximum resistance of 100m Ohm. Its test frequency is 100K Hz. It has an inductance of 6.8u H. This product is 6.2 mm long, 3 mm tall and 6 mm deep. It has a tolerance of 20%. This device is made with wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

