TDKB82462A4333KMontaje superficial de inductores
Inductor Power Wirewound 33uH 10% 100KHz Ferrite 0.63A 0.42Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Ferrite | |
| 33u | |
| 10% | |
| 100K | |
| 0.63(Typ) | |
| 1.12(Typ) | |
| 0.42 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 6.2 | |
| Surface Mount | |
| 6 | |
| 3 |
This power B82462A4333K surface mount inductor from EPCOS is ideal for saving valuable space on a PCB. This SMD inductor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 630m A with a maximum resistance of 420m Ohm. This product is 6.2 mm long, 3 mm tall and 6 mm deep. It has a tolerance of 10%. It has an inductance of 33u H. This device is made with wirewound technology. Its test frequency is 100K Hz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

