| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Transponder Coil |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance (H) | 2360u |
| Tolerance | 3% |
| Inductance Test Frequency (Hz) | 125K |
| Maximum DC Resistance (Ohm) | 20(Typ) |
| Minimum Quality Factor | 55(Typ) |
| Quality Test Frequency (Hz) | 125K |
| Minimum Self Resonant Frequency (Hz) | 2.2M(Typ) |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 7.9 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 7.5 |
| Maximum Product Height (mm) | 2.65 |