TDKB82432T1474KMontaje superficial de inductores
Inductor General Purpose Molded Wirewound 470uH 10% 796KHz 20Q-Factor Ferrite 0.1A 15Ohm DCR 1812 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 470u | |
| 10 | |
| 10% | |
| 796K | |
| 0.1 | |
| 0.161(Typ) | |
| 15 | |
| 20 | |
| 796K | |
| 3.5M | |
| 2 | |
| 1812 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This chip B82432T1474K surface mount inductor from EPCOS is ideal for saving valuable space on a PCB. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 3.5M Hz. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 15 Ohm. It has an inductance of 470u H. This device is made with wirewound technology. It has a tolerance of 10%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

