TDKB82432T1472KMontaje superficial de inductores

Inductor General Purpose Molded Wirewound 4.7uH 10% 7.96MHz 10Q-Factor Ferrite 0.8A 0.22Ohm DCR 1812 T/R Automotive AEC-Q200

Make any circuit look clean and compact using this chip B82432T1472K surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 220m Ohm. This device is made with wirewound technology. It has a tolerance of 10%. It has an inductance of 4.7u H. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 40M Hz.

No Stock Available

Quantity Increments of 2500 Minimum 5000
  • Manufacturer Lead Time:
    9 semanas
    • Price: $0.3784
    1. 1+$0.3784
    2. 25000+$0.2825

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.