TDKB82432T1224KMontaje superficial de inductores
Inductor General Purpose Molded Wirewound 220uH 10% 796KHz 20Q-Factor Ferrite 0.13A 7.5Ohm DCR 1812 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 220u | |
| 10 | |
| 10% | |
| 796K | |
| 0.13 | |
| 0.25(Typ) | |
| 7.5 | |
| 20 | |
| 796K | |
| 4.5M | |
| 2 | |
| 1812 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This chip B82432T1224K surface mount inductor from EPCOS is ideal for applications where space is a major influence of circuit design. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 130m A with a maximum resistance of 7.5 Ohm. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 4.5M Hz. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. It has an inductance of 220u H. This device is made with wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.