TDKB82422T1222KMontaje superficial de inductores
Inductor General Purpose Molded Wirewound 2.2uH 10% 7.96MHz 30Q-Factor Ferrite 0.32A 0.8Ohm DCR 1210 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 2.2u | |
| 10% | |
| 7.96M | |
| 0.32 | |
| 0.32 | |
| 0.8 | |
| 30 | |
| 7.96M | |
| 100M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
This general purpose chip B82422T1222K surface mount inductor from EPCOS is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 320m A with a maximum resistance of 800m Ohm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 100M Hz. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. This device is made with wirewound technology. It has an inductance of 2.2u H. It has a tolerance of 10%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

