TDKB82422H1223KMontaje superficial de inductores

Inductor Power Chip Molded Wirewound 22uH 10% 2.52MHz 12Q-Factor Ferrite 0.34A 1Ohm DCR 1210 T/R Automotive AEC-Q200

This power chip B82422H1223K surface mount inductor from EPCOS is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 330m A with a maximum resistance of 1 Ohm. It has a tolerance of 10%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 21M Hz. This device is made with wirewound technology.

No Stock Available

Quantity Increments of 2000 Minimum 4000
  • Manufacturer Lead Time:
    9 semanas
    • Price: $0.2453
    1. 1+$0.2453
    2. 24000+$0.1919

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.