Un 50-75% de rebaja
TDKB82111EC27Inductor de plomo
VHF Choke Wirewound 470uH 20% 100KHz Ferrite 300mA 6.5Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| VHF Choke | |
| Wirewound | |
| Ferrite | |
| 470u | |
| 20% | |
| 100K | |
| 0.3 | |
| 6.5(Typ) | |
| 25M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 27.4 |
This vhf choke B82111EC27 leaded inductor from EPCOS is constructed on a core with concentric leads on opposite ends of the core. It has a tolerance of 20%. This product is 27.4 mm long with a diameter of 6 mm. It has an inductance of 470u H. This leaded inductor has a maximum DC current of 300m A with a maximum resistance of 6.5(Typ) Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 25M Hz. This device utilizes wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

