Reduced Price
TDKB78476A8245A3Transformador de telecomunicaciones
Telecom Transformer 1CT:1CT 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.40.65 | |
| Automotive | Yes |
| PPAP | No |
| 10/100Base-T Magnetics Module Transformer | |
| 1CT:1CT | |
| 1500VAC | |
| -35@100MHz | |
| -33@100MHz | |
| -12@60MHz to 80MHz | |
| -1.2@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| 12.7 | |
| 9.4 | |
| 5.6 |
Never take telephone call speeds for advantage again by implementing this B78476A8245A3 telecom transformer from EPCOS. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 16 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a turn ratio of 1CT:1CT. It also has a 1000base-t transformer. This product is 12.7 mm long, 5.6 mm tall and 9.4 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

