TDKB78476A1889A3Transformador de telecomunicaciones
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | No |
| 10/100Base-T Magnetics Module Transformer | |
| 1CT:1CT | |
| 1500VAC | |
| -31@100MHz | |
| -33@100MHz | |
| -12@60MHz to 80MHz | |
| -1.2@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| 13.64 | |
| 14.99 | |
| 6.22 |
Are your designing a communication system? Implement this B78476A1889A3 telecom transformer manufactured by EPCOS, for the fastest speeds. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 24 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a turn ratio of 1CT:1CT. It also has a 10/100base-t magnetics module transformer. This product is 13.64 mm long, 6.22 mm tall and 14.99 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
