| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8533.40.80.70 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Technology | Multilayer |
| Varistor Voltage (V) | 22 |
| Maximum DC Voltage Rating (V) | 16 |
| Maximum Clamping Voltage (V) | 66 |
| Clamping Current (A) | 1 |
| Capacitance Value | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Size Code | 0805 |
| Packaging | Tape and Reel |
| Product Length (mm) | 2.2 |
| Product Depth (mm) | 1.45 |
| Product Height (mm) | 0.9 |
| Mounting | Surface Mount |
Are you looking for a nonlinear resistor? This B72714D160H60 MOV from EPCOS will exceed your needs!